- RS Stock No.:
- 163-9358
- Mfr. Part No.:
- ABX6FB011
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
5 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$210.08
(exc. GST)
$231.09
(inc. GST)
Units | Per unit |
1 + | $210.08 |
- RS Stock No.:
- 163-9358
- Mfr. Part No.:
- ABX6FB011
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
High-Strength Silicone Tubing
Peroxide-cured Versilon™ SPX-60 FB silicone tubing is designed for use in applications where flexibility resiliency and durability are required. Produced from a proprietary combination of silicon elastomer, this tubing optimizes critical physical properties such as tensile strength elongation and compression set, resulting in a more physically durable product. The smooth inner surface of the tubing reduces the risk of particulate entrapment and microscopic buildup during fluid transfer.
Versilon™ SPX-60 FB complies with EU regulation – Document of Compliance for Regulation (EU) No 10/2011 for specific grades.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 4mm |
Outer Diameter | 6mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.4 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Series | Versilon™ SPX-60 FB |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 50m |
Food Grade | Yes |
Peristaltic Pump Compatible | No |
Reinforced | No |