- RS Stock No.:
- 163-9356
- Mfr. Part No.:
- ABX6FB004
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$177.17
(exc. GST)
$194.89
(inc. GST)
Units | Per unit |
1 + | $177.17 |
- RS Stock No.:
- 163-9356
- Mfr. Part No.:
- ABX6FB004
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
High-Strength Silicone Tubing
Peroxide-cured Versilon™ SPX-60 FB silicone tubing is designed for use in applications where flexibility resiliency and durability are required. Produced from a proprietary combination of silicon elastomer, this tubing optimizes critical physical properties such as tensile strength elongation and compression set, resulting in a more physically durable product. The smooth inner surface of the tubing reduces the risk of particulate entrapment and microscopic buildup during fluid transfer.
Versilon™ SPX-60 FB complies with EU regulation – Document of Compliance for Regulation (EU) No 10/2011 for specific grades.
Versilon™ SPX-60 FB complies with EU regulation – Document of Compliance for Regulation (EU) No 10/2011 for specific grades.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2mm |
Outer Diameter | 4mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.5 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Series | Versilon™ SPX-60 FB |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 50m |
Food Grade | Yes |
Peristaltic Pump Compatible | No |
Reinforced | No |
Related links
- Hammers
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Flexible Tube 2mm ID White, 50m
- Saint Gobain Versilic® Flexible Tube 2mm ID Clear, 50m