- RS Stock No.:
- 158-1940
- Mfr. Part No.:
- TFEBZC4050-F
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$852.50
(exc. GST)
$937.75
(inc. GST)
Units | Per unit |
1 + | $852.50 |
- RS Stock No.:
- 158-1940
- Mfr. Part No.:
- TFEBZC4050-F
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Saint-Gobain's stringent materials quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon PTFE-F tubing. Versilon PTFE-F tubing provides excellent chemical resistance and a good diffusion-resistance. Saint-Gobain's careful selection of resin type, particle size, temperature and pressure produces smooth and dimensionally stable tubing. Made out of polytetrafluoroethylene resin, PTFE-F tubing has the highest working temperature of any fluoropolymer tubing available today. In order to consistently ensure the quality of our products, we only use raw materials from leading manufacturers. We are able to produce tubes in various dimensions with different material properties according to the customer needs and the corresponding requirements.
Fully fluorinated fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6mm |
Outer Diameter | 8mm |
Material | PTFE |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 5 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Series | Versilon™ PTFE-F |
Minimum Operating Temperature | -268°C |
Maximum Operating Temperature | +260°C |
Colour | Clear |
Length | 50m |
Food Grade | Yes |
Peristaltic Pump Compatible | No |
Related links
- RS PRO Flexible Tube 6mm ID Clear, 50m
- Saint Gobain Versilon™ PTFE Flexible Tube 9mm ID Clear, 50m
- Saint Gobain Versilon™ PTFE Flexible Tube 2.5mm ID Clear, 50m
- Saint Gobain Versilon™ PTFE Flexible Tube 8mm ID Clear, 50m
- Saint Gobain Versilon™ PTFE Flexible Tube 4mm ID Clear, 50m
- SMC TD Flexible Tube 6mm ID Clear, 10m
- Saint Gobain Versilon™ PTFE Flexible Tube 10mm ID Clear, 50m
- Saint Gobain Versilon™ PTFE Flexible Tube 6mm ID Clear, 50m