- RS Stock No.:
- 158-1938
- Mfr. Part No.:
- TFEAZC4050-F
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$370.82
(exc. GST)
$407.90
(inc. GST)
Units | Per unit |
1 + | $370.82 |
- RS Stock No.:
- 158-1938
- Mfr. Part No.:
- TFEAZC4050-F
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Saint-Gobain's stringent materials quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon PTFE-F tubing. Versilon PTFE-F tubing provides excellent chemical resistance and a good diffusion-resistance. Saint-Gobain's careful selection of resin type, particle size, temperature and pressure produces smooth and dimensionally stable tubing. Made out of polytetrafluoroethylene resin, PTFE-F tubing has the highest working temperature of any fluoropolymer tubing available today. In order to consistently ensure the quality of our products, we only use raw materials from leading manufacturers. We are able to produce tubes in various dimensions with different material properties according to the customer needs and the corresponding requirements.
Fully fluorinated fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2.5mm |
Outer Diameter | 4mm |
Material | PTFE |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 16 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Series | Versilon™ PTFE-F |
Minimum Operating Temperature | -268°C |
Maximum Operating Temperature | +260°C |
Colour | Clear |
Length | 50m |
Peristaltic Pump Compatible | No |
Food Grade | Yes |
Related links
- CRC Lubricant PTFE 300 g POWER LUBE WITH PTFE
- AXINDUS KZ Series Green 0.34 mm² PTFE Equipment Wire 250m, PTFE Insulation
- Saint Gobain Versilon™ PTFE Flexible Tube 9mm ID Clear, 50m
- SMC TD Flexible Tube 2.5mm ID Clear, 10m
- AXINDUS KZ Series Yellow 0.6 mm² PTFE Equipment Wire 250m, PTFE Insulation
- Saint Gobain Versilon™ PTFE Flexible Tube 2.5mm ID Clear, 50m
- AXINDUS KZ Series Red 0.6 mm² PTFE Equipment Wire 250m, PTFE Insulation
- AXINDUS KZ Series White 1.91 mm² PTFE Equipment Wire 250m, PTFE Insulation