- RS Stock No.:
- 158-1934
- Mfr. Part No.:
- TFEBYC4050
- Brand:
- Saint Gobain Fluid Transfer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 158-1934
- Mfr. Part No.:
- TFEBYC4050
- Brand:
- Saint Gobain Fluid Transfer
Technical data sheets
Legislation and Compliance
Product Details
Versilon PTFE flexible tubing has the highest working temperature of any fluoropolymer tubing available today. Versilon PTFE is widely used as a pressure tubing in general chemical transfer applications such as delivery of natural gas and mineral oils, toxic gas monitoring, and paint, varnish or adhesive delivery lines. This tubing also serves numerous applications in the automotive, electrical and appliance markets.
Fully fluorinated fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6mm |
Outer Diameter | 9mm |
Material | PTFE |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 6.8 bar |
Suitable Applications | High Performance |
Series | Versilon™ PTFE |
Minimum Operating Temperature | -268°C |
Maximum Operating Temperature | +260°C |
Colour | Clear |
Length | 50m |
Food Grade | No |
Peristaltic Pump Compatible | No |