- RS Stock No.:
- 158-1931
- Mfr. Part No.:
- TFEAZC4050
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
8 In Global stock for delivery within 10 working day(s)
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$340.46
(exc. GST)
$374.51
(inc. GST)
Units | Per unit |
1 + | $340.46 |
- RS Stock No.:
- 158-1931
- Mfr. Part No.:
- TFEAZC4050
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Versilon PTFE flexible tubing has the highest working temperature of any fluoropolymer tubing available today. Versilon PTFE is widely used as a pressure tubing in general chemical transfer applications such as delivery of natural gas and mineral oils, toxic gas monitoring, and paint, varnish or adhesive delivery lines. This tubing also serves numerous applications in the automotive, electrical and appliance markets.
Fully fluorinated fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2.5mm |
Outer Diameter | 4mm |
Material | PTFE |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 16 bar |
Suitable Applications | High Performance |
Series | Versilon™ PTFE |
Minimum Operating Temperature | -268°C |
Maximum Operating Temperature | +260°C |
Colour | Clear |
Length | 50m |
Peristaltic Pump Compatible | No |
Food Grade | No |
Related links
- CRC Lubricant PTFE 300 g POWER LUBE WITH PTFE
- AXINDUS KZ Series Green 0.34 mm² PTFE Equipment Wire 250m, PTFE Insulation
- Saint Gobain Versilon™ PTFE Flexible Tube 9mm ID Clear, 50m
- SMC TD Flexible Tube 2.5mm ID Clear, 10m
- AXINDUS KZ Series Yellow 0.6 mm² PTFE Equipment Wire 250m, PTFE Insulation
- AXINDUS KZ Series Red 0.6 mm² PTFE Equipment Wire 250m, PTFE Insulation
- AXINDUS KZ Series White 1.91 mm² PTFE Equipment Wire 250m, PTFE Insulation
- Saint Gobain Versilon™ PTFE-F Flexible Tube 2.5mm ID Clear, 50m