- RS Stock No.:
- 158-1921
- Mfr. Part No.:
- C210090015010P050M
- Brand:
- Saint Gobain Fluid Transfer
Discontinued product
- RS Stock No.:
- 158-1921
- Mfr. Part No.:
- C210090015010P050M
- Brand:
- Saint Gobain Fluid Transfer
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
High-Performance Transparent Fluoropolymer Tubing
Saint-Gobain Versilon™ FEP tubing is transparent, high-performance fluoropolymer tubing with excellent physical and chemical resistance. A chemically inert thermoplastic, Versilon™ tubing offers high purity. Unlike metal and rubber alternatives, Versilon™ FEP tubing is non-corroding and non-oxidizing. Unlike other plastics, Versilon™ tubing is not affected by nearly all solvents, acids and fuels. Various grades of FEP are available, allowing customers to tailor tubing properties to specific application needs.
Excellent physical and electrical properties
Outstanding chemical resistance
Wide temperature range, up to +206°C
Chemically inert
Transparent tube
Non-corroding and non-aging
UV resistance
Specifications
Attribute | Value |
---|---|
Inner Diameter | 9mm |
Outer Diameter | 12mm |
Material | Versilon™ FEP |
Minimum Operating Temperature | -250°C |
Maximum Operating Temperature | +206°C |
Colour | Transparent |
Length | 50m |
Food Grade | No |
Peristaltic Pump Compatible | No |
Reinforced | No |