- RS Stock No.:
- 158-1914
- Mfr. Part No.:
- B710090015010P050M
- Brand:
- Saint Gobain Fluid Transfer
Discontinued product
- RS Stock No.:
- 158-1914
- Mfr. Part No.:
- B710090015010P050M
- Brand:
- Saint Gobain Fluid Transfer
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
High Purity Transparent Tubing for Beverage Dispensing
Saint-Gobain's stringent material quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage
dispensing equipment manufacturers use Versilon™ PFA-F tubing. Versilon™ PFA-F tubing provides excellent chemical resistance and a high-pressure resistance.
Versilon™ PFA-F complies with EU regulation – Document of Compliance for Regulation (EU) No 10/2011 for specific grades.
Specifications
Attribute | Value |
---|---|
Material | Versilon™ PFA-F |
Minimum Operating Temperature | -200°C |
Maximum Operating Temperature | +260°C |
Colour | Transparent |
Length | 50m |
Food Grade | Yes |