- RS Stock No.:
- 158-1911
- Mfr. Part No.:
- B710060010010P050M
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,495.97
(exc. GST)
$1,645.57
(inc. GST)
Units | Per unit |
1 + | $1,495.97 |
- RS Stock No.:
- 158-1911
- Mfr. Part No.:
- B710060010010P050M
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
High Purity Transparent Tubing for Beverage Dispensing
Saint-Gobain's stringent material quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage
dispensing equipment manufacturers use Versilon™ PFA-F tubing. Versilon™ PFA-F tubing provides excellent chemical resistance and a high-pressure resistance.
Versilon™ PFA-F complies with EU regulation – Document of Compliance for Regulation (EU) No 10/2011 for specific grades.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6mm |
Outer Diameter | 8mm |
Material | PFA |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 9.8 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Series | Versilon™ PFA-F |
Minimum Operating Temperature | -200°C |
Maximum Operating Temperature | +260°C |
Colour | Clear |
Length | 50m |
Reinforced | No |
Food Grade | Yes |
Peristaltic Pump Compatible | No |
Related links
- RS PRO Type E Thermocouple Wire PFA Insulation, 7/0.2mm
- ams OSRAM Through Hole Plastic
- Saint Gobain Versilon™ PFA Flexible Tube 8mm ID Clear, 50m
- RS PRO Type K Extension Cable PFA Insulation, 7/0.2mm
- Saint Gobain Versilon™ PFA Flexible Tube 10mm ID Clear, 50m
- RS PRO Type J Thermocouple Wire PFA Insulation, 1/0.3mm
- Saint Gobain Versilon™ PFA Flexible Tube 4mm ID Clear, 50m
- Saint Gobain Versilon™ PFA-F Flexible Tube 4mm ID Clear, 50m