- RS Stock No.:
- 158-1907
- Mfr. Part No.:
- B210100010010P050M
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,973.83
(exc. GST)
$2,171.21
(inc. GST)
Units | Per unit |
1 + | $1,973.83 |
- RS Stock No.:
- 158-1907
- Mfr. Part No.:
- B210100010010P050M
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Versilon PFA flexible tubing provides excellent chemical resistance and a good diffusion-resistance. Our tubing is widely used in the semi-conductor, laboratory, environmental and pharmaceutical industries where ultrapure chemicals (including water) require precise quality control. Versilon PFA tubing is also available in even higher purity grades for extremely critical applications. Saint-Gobain's stringent material quality control, state-of-the-art process control and outstanding customer service are why industry leaders worldwide insist upon Versilon PFA tubing.
High level of purity
Excellent chemical resistance
Retains higher mechanical strength at elevated temperatures compared to FEP
High resistance to stress cracking
Temperature resistant up to +260°C
Available also as coloured tubing
Typical Applications
Semiconductor industry
Valve and pump linings
Environmental water sampling and analysis
Cable coating
Insulating bushings
Photovoltaic
Excellent chemical resistance
Retains higher mechanical strength at elevated temperatures compared to FEP
High resistance to stress cracking
Temperature resistant up to +260°C
Available also as coloured tubing
Typical Applications
Semiconductor industry
Valve and pump linings
Environmental water sampling and analysis
Cable coating
Insulating bushings
Photovoltaic
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 10mm |
Outer Diameter | 12mm |
Material | PFA |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 7.0 bar |
Suitable Applications | Critical Fluid |
Series | Versilon™ PFA |
Minimum Operating Temperature | -200°C |
Maximum Operating Temperature | +260°C |
Colour | Clear |
Length | 50m |
Reinforced | No |
Peristaltic Pump Compatible | No |
Food Grade | No |
Related links
- RS PRO Type E Thermocouple Wire PFA Insulation, 7/0.2mm
- ams OSRAM Through Hole Plastic
- Saint Gobain Versilon™ PFA Flexible Tube 8mm ID Clear, 50m
- Saint Gobain Versilon™ PFA-F Flexible Tube 6mm ID Clear, 50m
- RS PRO Type K Extension Cable PFA Insulation, 7/0.2mm
- RS PRO Type J Thermocouple Wire PFA Insulation, 1/0.3mm
- Saint Gobain Versilon™ PFA Flexible Tube 4mm ID Clear, 50m
- Saint Gobain Versilon™ PFA-F Flexible Tube 4mm ID Clear, 50m