- RS Stock No.:
- 144-9304
- Mfr. Part No.:
- 10073L1AA
- Brand:
- Xylem
Discontinued product
- RS Stock No.:
- 144-9304
- Mfr. Part No.:
- 10073L1AA
- Brand:
- Xylem
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Hydrovar Pump Controller
Hydrovar is an intelligent controller that matches pump performance to demand. The pump controller controls the speed of a standard IEC motor by converting the fixed voltage and frequency from the power supply line.
The Hydrovar controller can be easily fitted to any pump system using the fast and easy ""clip and play"" mounting clamps.
Features and Benefits
Energy savings of up to 70%
Automatic test starts
Auto cyclic change of lead and lag pump units
A memory for any inverter fault signals
Operating hours run counter
Two levels of password protection if required
Stopping the pump if there is water failure
Protection against dry running
Product Application Information
Fire fighting
Food and beverage
Geothermal
Irrigation / Agricultural
Domestic / Industrial water supply
Municipal water supply
HVAC
Water displays / Fountains / Features
Mining / Drainage / Dewatering
Hydrovar is the intelligent pump controller that matches the performance to the demand. The system consists of a variable speed drive, a control card, sensors, EMC filters and motor/system protection. Theres no need for an external control panel when using Hydrovar. The Hydrovar is easily mounted directly on the motor of the pump and will fit on any standard IEC motor.
HYDROVAR can be fitted on any standard IEC motor up to 22 kW. Wall mounting kits are available on request (see accessories section)
No separate microprocessor is needed
No separate control panels are needed
No large pressure vessels are needed
No anti-con heaters are needed as these are built in as standard
Error logs and real time and date calendar.
No separate microprocessor is needed
No separate control panels are needed
No large pressure vessels are needed
No anti-con heaters are needed as these are built in as standard
Error logs and real time and date calendar.
Xylem
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP55 |