Burkert Brass In-line Flow Sensor Fitting 3/4in Straight Flow Sensor 3/4BSP

  • RS Stock No. 370-4806
  • Mfr. Part No. 438164
  • Manufacturer Burkert
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Compact Magnetic Paddle Flow Switch – 8010 series

Compact switches with moving magnet reed contacts specifically designed for monitoring maximum/minimum flow values. The switches fit a range of connection bodies

Suitable for neutral fluids, oils, water up to +50°C as well as acidic and alkaline solutions
Mechanical adjustment of set-point
On/Off control system for monitoring and switching
No contact between process fluids and switch
IP65 rated with three-pin DIN connector
FPM seal material

Specifications
Attribute Value
Fitting Direction Straight
Fitting Type Flow Sensor
Connection 3/4 in G
Series 8010
Material Brass
Maximum Working Pressure 16 bar
Connection Size 3/4in
Thread Standard or Connection Type G
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 344.23
(exc. GST)
$ 378.65
(inc. GST)
units
Per unit
1 - 5
$344.23
6 +
$324.84
Related Products
RFO Type Electronic Flow Sensor Gems™ Sensors popularised ...
Description:
RFO Type Electronic Flow Sensor Gems™ Sensors popularised the Rotor Flow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings They provide accurate flow rate output with integral visual confirmation ...
8045 Series, Digital Flow Transmitter Solid state flow ...
Description:
8045 Series, Digital Flow Transmitter Solid state flow sensor, no moving parts Displays flow and volume Multi-language, menu driven operation Simulation option provides all output signals for commissioning Teach-in, automatic calibration for specific applications Outputs: 4 to 20mA, calibrated pulse ...
CEJN Non-Drip Connectors CEJN's non drip couplings are ...
Description:
CEJN Non-Drip Connectors CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated ...
ELGEF+ Coupler This Georg Fischer coupler is ideally ...
Description:
ELGEF+ Coupler This Georg Fischer coupler is ideally used for industrial pressure applications such as water and gas The coupler provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit ...