Burkert Brass In-line Flow Sensor Fitting 1/2in Straight Flow Sensor 1/2BSP

  • RS Stock No. 370-4799
  • Mfr. Part No. 438163
  • Manufacturer Burkert
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Compact Magnetic Paddle Flow Switch – 8010 series

Compact switches with moving magnet reed contacts specifically designed for monitoring maximum/minimum flow values. The switches fit a range of connection bodies

Suitable for neutral fluids, oils, water up to +50°C as well as acidic and alkaline solutions
Mechanical adjustment of set-point
On/Off control system for monitoring and switching
No contact between process fluids and switch
IP65 rated with three-pin DIN connector
FPM seal material

Specifications
Attribute Value
Fitting Direction Straight
Fitting Type Flow Sensor
Connection 1/2 in G
Series 8010
Material Brass
Maximum Working Pressure 16 bar
Connection Size 1/2in
Thread Standard or Connection Type G
On back order for despatch 11/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 345.90
(exc. GST)
$ 380.49
(inc. GST)
units
Per unit
1 - 5
$345.90
6 +
$336.52
Related Products
CEJN Non-Drip Connectors CEJN's non drip couplings are ...
Description:
CEJN Non-Drip Connectors CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated ...
CEJN Non-Drip Connectors CEJN's non drip couplings are ...
Description:
CEJN Non-Drip Connectors CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated ...
ELGEF+ 90° Elbow This Georg Fischer 90° elbow ...
Description:
ELGEF+ 90° Elbow This Georg Fischer 90° elbow is ideally used for industrial pressure applications such as water and gas The elbow provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a ...
ELGEF+ 45° Elbow This Georg Fischer 45° elbow ...
Description:
ELGEF+ 45° Elbow This Georg Fischer 45° elbow is ideally used for industrial pressure applications such as water and gas The elbow provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a ...