- RS Stock No.:
- 249-7591
- Mfr. Part No.:
- 423982
- Brand:
- Burkert
On back order for despatch 11/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$692.80
(exc. GST)
$762.08
(inc. GST)
units | Per unit |
1 + | $692.80 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 249-7591
- Mfr. Part No.:
- 423982
- Brand:
- Burkert
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Brass S030 In-Line Flow Adaptors For Use With 8025, SE35, SE32, SE30 and 8021 flow controllers
In-line flow adaptors incorporating paddle wheel transducer which is set in rotation when liquid flows through the pipe.
G-port connection (internal thread)
PVDF paddle wheel and ceramic axis and bearing
Measuring range from 0.3 m/s (AF> 1//2 inch pipe, 0.3 fps flow velocity), 0.1 to 10 m/s (0.3 to 32.8 fps)
Repeatability 0.45 % of measured value
O-ring material; FPM standard
PVDF paddle wheel and ceramic axis and bearing
Measuring range from 0.3 m/s (AF> 1//2 inch pipe, 0.3 fps flow velocity), 0.1 to 10 m/s (0.3 to 32.8 fps)
Repeatability 0.45 % of measured value
O-ring material; FPM standard
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Flow Adapter |
Material | Brass |
Related links
- John Guest Brass Pipe Fitting Male 3/4in to Female 22mm
- John Guest Brass Pipe Fitting Male 1/2in to Female 15mm
- Burkert Brass Pipe Fitting, Straight In-Line Flow Sensor
- CEJN Brass Pipe Fitting, Straight Coupler
- Norgren Brass Pipe Fitting Compression Fitting
- Burkert Brass Pipe Fitting, Straight Flow Sensor
- CEJN Brass Pipe Fitting Nipple
- Burkert Plastic Pipe Fitting, Straight Flow Adapter