- RS Stock No.:
- 123-8732
- Mfr. Part No.:
- 753961715
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 123-8732
- Mfr. Part No.:
- 753961715
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
ELGEF+ End Cap Kit
This Georg Fischer end cap kit is ideally used for industrial pressure applications such as water and gas. 4 mm pin connectors ensure a secure fit between all ends of the pipe. The end cap is supplied with the ELGEF+ coupler.
Features and Benefits
Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
George Fischer Electrofusion Fittings
Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.
Specifications
Attribute | Value |
---|---|
Fitting Type | End Cap |
Fitting Direction | Straight |
Length | 158mm |