- RS Stock No.:
- 123-8703
- Mfr. Part No.:
- 753151813
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 123-8703
- Mfr. Part No.:
- 753151813
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
ELGEF+ 45° Elbow
This Georg Fischer 45° elbow is ideally used for industrial pressure applications such as water and gas. The elbow provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.
Features and Benefits
Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
George Fischer Electrofusion Fittings
Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Fitting Direction | Elbow |
Related links
- RS PRO Brass Push Fit Fitting, Elbow Elbow
- Georg Fischer Electro fusion Fitting 32mm Elbow Elbow
- Legris Stainless Steel Threaded Fitting, Elbow Hexagon Spigot Elbow
- Georg Fischer Electro fusion Fitting 75mm Elbow Elbow
- Georg Fischer Electro fusion Fitting 125mm Elbow Elbow
- Georg Fischer Electro fusion Fitting 63mm Elbow Elbow
- RS PRO Threaded Fitting, Elbow Elbow
- Georg Fischer Electro fusion Fitting 50mm Elbow Elbow