- RS Stock No.:
- 123-8696
- Mfr. Part No.:
- 753101611
- Brand:
- Georg Fischer
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$142.77
(exc. GST)
$157.05
(inc. GST)
Units | Per unit |
1 + | $142.77 |
- RS Stock No.:
- 123-8696
- Mfr. Part No.:
- 753101611
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
ELGEF+ 90° Elbow
This Georg Fischer 90° elbow is ideally used for industrial pressure applications such as water and gas. The elbow provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.
Features and Benefits
Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
George Fischer Electrofusion Fittings
Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Fitting Direction | Elbow |
Related links
- John Guest Acetal Process Fitting 1/4in Elbow Stem Elbow 1/4 in Push Fit
- RS PRO Brass Push Fit Fitting, Elbow Elbow
- RS PRO Brass Push Fit Fitting Female Metric M14 to Female Metric M14
- Legris Stainless Steel Threaded Fitting, Elbow Hexagon Spigot Elbow
- Schneider Electric Tee Elbow
- Georg Fischer Electro fusion Fitting 90mm Elbow Elbow
- RS PRO Threaded Fitting, Elbow Elbow
- John Guest Acetal Process Fitting 1/4in Elbow 90° Elbow 1/4 in Push Fit