- RS Stock No.:
- 498-678
- Mfr. Part No.:
- 105671200
- Brand:
- CEJN
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$173.64
(exc. GST)
$191.00
(inc. GST)
Units | Per unit |
1 - 5 | $173.64 |
6 - 11 | $166.69 |
12 + | $159.75 |
- RS Stock No.:
- 498-678
- Mfr. Part No.:
- 105671200
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN Non-Drip Connectors
CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements. The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated brass body, NBR (Nitrile rubber) seal, stainless steel spring.
Non-drip, no air inlet when connecting or spillage when disconnecting (double shut-off version)
Double shut-off
High Flow Capacity
Double shut-off
High Flow Capacity
Non-Drip Connectors
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Coupler |
Material | Brass |
Related links
- John Guest Brass Pipe Fitting Male 3/4in to Female 22mm
- John Guest Brass Pipe Fitting Male 1/2in to Female 15mm
- Norgren Brass Pipe Fitting, Straight Compression Fitting
- Burkert Brass Pipe Fitting, Straight In-Line Flow Sensor
- Watts Brass Pipe Fitting, Straight Compression Fitting 1/2in
- Norgren Brass Pipe Fitting Compression Fitting
- Burkert Brass Pipe Fitting, Straight Flow Adapter
- CEJN Brass Pipe Fitting Nipple