CEJN Brass Process Fitting 3/4in Straight Coupler 3/4BSP

  • RS Stock No. 498-668
  • Mfr. Part No. 106671200
  • Manufacturer CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

CEJN Non-Drip Connectors

CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements. The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated brass body, NBR (Nitrile rubber) seal, stainless steel spring.

Non-drip, no air inlet when connecting or spillage when disconnecting (double shut-off version)
Double shut-off
High Flow Capacity

Non-Drip Connectors

Specifications
Attribute Value
Fitting Direction Straight
Fitting Type Coupler
Connection 3/4 in G
Series 667
Material Brass
Maximum Working Pressure 20 bar
Length 74.7mm
Connection Size 3/4in
Thread Standard or Connection Type G
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 272.23
(exc. GST)
$ 299.45
(inc. GST)
units
Per unit
1 - 5
$272.23
6 +
$265.72
Related Products
Shark Bite Couplings The Shark Bite Push-Fit Solution ...
Description:
Shark Bite Couplings The Shark Bite Push-Fit Solution is a quick and reliable method of joining copper, carbon steel, polybutylene and PEX pipes in any combination, without the requirement for heavy and expensive tools or obtaining hot work permits for ...
ELGEF+ Coupler This Georg Fischer coupler is ideally ...
Description:
ELGEF+ Coupler This Georg Fischer coupler is ideally used for industrial pressure applications such as water and gas The coupler provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit ...
ELGEF+ Reducer This Georg Fischer reducer is ideally ...
Description:
ELGEF+ Reducer This Georg Fischer reducer is ideally used for industrial pressure applications such as water and gas The reducer provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit ...
SAFLOK™ B Coupler SAFLOK™ B Couplers are self-locking ...
Description:
SAFLOK™ B Coupler SAFLOK™ B Couplers are self-locking stainless steel quick-fit hose couplings with a male thread, compatible with standard 'part B' cam and groove couplings The design offers a safe way to connect - and keep connected - liquid-carrying ...