- RS Stock No.:
- 498-662
- Mfr. Part No.:
- 105676200
- Brand:
- CEJN
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$100.01
(exc. GST)
$110.01
(inc. GST)
Units | Per unit |
1 - 5 | $100.01 |
6 - 11 | $96.02 |
12 + | $92.02 |
- RS Stock No.:
- 498-662
- Mfr. Part No.:
- 105676200
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN Non-Drip Connectors
CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements. The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated brass body, NBR (Nitrile rubber) seal, stainless steel spring.
Non-drip, no air inlet when connecting or spillage when disconnecting (double shut-off version)
Double shut-off
High Flow Capacity
Double shut-off
High Flow Capacity
Non-Drip Connectors
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Material | Brass |
Related links
- Norgren Brass Pipe Fitting, Straight Compression Fitting
- Pegler Yorkshire Brass Pipe Fitting Female to Female 22mm
- Burkert Brass Pipe Fitting, Straight In-Line Flow Sensor
- CEJN Brass Pipe Fitting, Straight Coupler
- Watts Brass Pipe Fitting, Straight Compression Fitting 1/2in
- Norgren Brass Pipe Fitting Compression Fitting
- Burkert Brass Pipe Fitting, Straight Flow Adapter
- Watts Brass Pipe Fitting, Straight Compression Manifold Valve 1/2in