- RS Stock No.:
- 498-466
- Mfr. Part No.:
- 102671200
- Brand:
- CEJN
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$131.25
(exc. GST)
$144.37
(inc. GST)
Units | Per unit |
1 + | $131.25 |
- RS Stock No.:
- 498-466
- Mfr. Part No.:
- 102671200
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN Non-Drip Connectors
CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements. The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated brass body, NBR (Nitrile rubber) seal, stainless steel spring.
Non-drip, no air inlet when connecting or spillage when disconnecting (double shut-off version)
Double shut-off
High Flow Capacity
Double shut-off
High Flow Capacity
Non-Drip Connectors
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Coupler |
Material | Brass |
Related links
- Legris Brass Pipe Fitting Female to Female 6mm
- Legris Brass Pipe Fitting Male R 3/8in to Female 10mm
- RS PRO Brass Pipe Fitting Male 3/4in 22 x 22mm
- RS PRO Brass Pipe Fitting Male BSPT 1/2in to Male BSPT 1/2in
- Pegler Yorkshire Brass Pipe Fitting Female to Female 22mm
- Pegler Yorkshire Brass Pipe Fitting Female 15mm
- RS PRO Brass Pipe Fitting Male 3/4in to Female 1/2in
- RS PRO Brass Pipe Fitting Male 3/8in to Male 3/8in