CEJN Brass Process Fitting 1/4in Nipple 1/4BSP

  • RS Stock No. 498-397
  • Mfr. Part No. 102676200
  • Manufacturer CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

CEJN Non-Drip Connectors

CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements. The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated brass body, NBR (Nitrile rubber) seal, stainless steel spring.

Non-drip, no air inlet when connecting or spillage when disconnecting (double shut-off version)
Double shut-off
High Flow Capacity

Non-Drip Connectors

Specifications
Attribute Value
Fitting Type Nipple
Connection 1/4 in G
Series 267
Material Brass
Maximum Working Pressure 20 bar
Length 48.5mm
Connection Size 1/4in
Thread Standard or Connection Type G
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 59.23
(exc. GST)
$ 65.15
(inc. GST)
units
Per unit
1 - 5
$59.23
6 - 11
$56.32
12 +
$55.45
Related Products
Hexagon Nipple - BSPTM x BSTPM Malleable hexagon ...
Description:
Hexagon Nipple - BSPTM x BSTPM Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework Black Malleable Iron Not suitable for drinking water installations ...
Barrel Nipple BS21 Taper thread BS21 Taper thread. ...
Description:
Barrel Nipple BS21 Taper thread BS21 Taper thread.
Hexagon Nipple Reducer - BSPT Malleable hexagon nipple ...
Description:
Hexagon Nipple Reducer - BSPT Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework Note intermediate pressure rating at temperature between 120°C and 300°C ...
CEJN Non-Drip Connectors CEJN's non drip couplings are ...
Description:
CEJN Non-Drip Connectors CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated ...