Burkert PVC In-line Flow Sensor Fitting 25mm Socket 25 mm
On back order for despatch 23/02/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 468-140
- Mfr. Part No.:
- 438093
- Manufacturer:
- Burkert
- COO (Country of Origin):
- DE
units | Per unit |
1 - 5 | $378.50 |
6 + | $370.42 |
Compact Magnetic Paddle Flow Switch – 8010 series
Attribute | Value |
Fitting Type | Socket |
Connection | 25 mm |
Series | 8010 |
Material | PVC |
Maximum Working Pressure | 10 bar |
Length | 116mm |
Connection Size | 25mm |