- RS Stock No.:
- 468-100
- Mfr. Part No.:
- 424006
- Brand:
- Burkert
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,315.27
(exc. GST)
$1,446.80
(inc. GST)
Units | Per unit |
1 + | $1,315.27 |
- RS Stock No.:
- 468-100
- Mfr. Part No.:
- 424006
- Brand:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Stainless Steel S030 In-Line Flow Adaptors
The S030 fitting has a built-in paddlewheel to measure the flow rate. When liquid flows through the pipe, the paddle-wheel is set in rotation producing pulses which are proportional to the flow rate.
Closed pipe system (sensor inside fitting)
Sensor unit can be snapped on or removed without interrupting the process
Quarter turn technology
DN 15 to DN 50
FKM seal material
Sensor unit can be snapped on or removed without interrupting the process
Quarter turn technology
DN 15 to DN 50
FKM seal material
Note
For use with 8025, SE35, SE32, SE30, 8021 and 8611 flow controllers
Specifications
Attribute | Value |
---|---|
Fitting Type | Flow Adapter |
Fitting Direction | Straight |
Thread Size 1 | 1in |
Thread Size 2 | 1in |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Thread Standard 1 | G |
Thread Standard 2 | G |
Material | Stainless Steel |
Related links
- RS PRO Stainless Steel Pipe Fitting Socket, Female G 1in x Female G 1in
- RS PRO Stainless Steel Pipe Fitting Female G 1in x Female G 1in
- RS PRO Stainless Steel Pipe Fitting Female G 1in x Female G 1in x...
- RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 1-1/4in x...
- SMC Manual type Pneumatic Operated Process Valve 0 → 1 Mpa
- RS PRO Hose Connector Hose Tail Adaptor, G 1in 1in ID
- RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 1-1/2in x...
- RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 2in x Female G 1in