- RS Stock No.:
- 468-083
- Mfr. Part No.:
- 428740
- Brand:
- Burkert
- RS Stock No.:
- 468-083
- Mfr. Part No.:
- 428740
- Brand:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
8045 Series, Digital Flow Transmitter
Solid state flow sensor, no moving parts
Displays flow and volume
Multi-language, menu driven operation
Simulation option provides all output signals for commissioning
Teach-in, automatic calibration for specific applications
Outputs: 4 to 20mA, calibrated pulse and two relays
Display and function keys protected by cover
Applications include waste water, surface treatment, laundries, chemical industry, (non-hazardous applications), food industry, swimming pools, some acidic and alkaline solutions
Stainless steel fittings available
Displays flow and volume
Multi-language, menu driven operation
Simulation option provides all output signals for commissioning
Teach-in, automatic calibration for specific applications
Outputs: 4 to 20mA, calibrated pulse and two relays
Display and function keys protected by cover
Applications include waste water, surface treatment, laundries, chemical industry, (non-hazardous applications), food industry, swimming pools, some acidic and alkaline solutions
Stainless steel fittings available
Note
System is suitable for liquid applications having a conductivity of greater than 20uS.
Specifications
Attribute | Value |
---|---|
Fitting Type | Tee |
Material | Stainless Steel |
Related links
- Insertion & Extraction Tools
- Hammers
- Burkert Plastic Pipe Fitting Female G 1in x Female G 1in
- Legris Stainless Steel Pipe Fitting Tee
- Burkert Plastic Pipe Fitting Sensor
- Burkert Plastic Pipe Fitting Female G 3/4in x Female G 3/4in
- Burkert Plastic Pipe Fitting, Straight Flow Sensor
- Burkert Plastic Pipe Fitting, Straight Flow Adapter