- RS Stock No.:
- 467-995
- Mfr. Part No.:
- 424009
- Brand:
- Burkert
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,623.22
(exc. GST)
$1,785.54
(inc. GST)
Units | Per unit |
1 + | $1,623.22 |
- RS Stock No.:
- 467-995
- Mfr. Part No.:
- 424009
- Brand:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Stainless Steel S030 In-Line Flow Adaptors
The S030 fitting has a built-in paddlewheel to measure the flow rate. When liquid flows through the pipe, the paddle-wheel is set in rotation producing pulses which are proportional to the flow rate.
Closed pipe system (sensor inside fitting)
Sensor unit can be snapped on or removed without interrupting the process
Quarter turn technology
DN 15 to DN 50
FKM seal material
Sensor unit can be snapped on or removed without interrupting the process
Quarter turn technology
DN 15 to DN 50
FKM seal material
Note
For use with 8025, SE35, SE32, SE30, 8021 and 8611 flow controllers
Specifications
Attribute | Value |
---|---|
Fitting Type | Flow Adapter |
Fitting Direction | Straight |
Material | Stainless Steel |
Related links
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Plastic Pipe Fitting Female Compression 50mm x Male G 2in
- Burkert Plastic Pipe Fitting Female G 1in x Female G 1in
- Burkert Plastic Pipe Fitting Sensor
- Burkert Brass Pipe Fitting, Straight Flow Adapter
- Burkert Plastic Pipe Fitting Female G 3/4in x Female G 3/4in
- Burkert Plastic Pipe Fitting Tee