- RS Stock No.:
- 756-6829
- Mfr. Part No.:
- 0402 20 27
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 756-6829
- Mfr. Part No.:
- 0402 20 27
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In-Line Ball Valve Double Female
The standard Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the two-way version
In-line ball valve for closing fluid systems with a simple quarter turn of the handle.
Full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration
Maximum working pressure: 40 bar
Working temperature: -20 → 80 °C
Retaining nut: Nickel plated brass
Full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration
Maximum working pressure: 40 bar
Working temperature: -20 → 80 °C
Retaining nut: Nickel plated brass
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Specifications
Attribute | Value |
---|---|
Ball Material | Polished Brass |
Attachment Type | Threaded |
Thread Standard | G |
Thread Size | 3/4in |
Body Material | Nickel Plated Brass |
Actuator Included | Yes |