- RS Stock No.:
- 904-0518
- Mfr. Part No.:
- C13T24344010
- Brand:
- Epson
Discontinued product
- RS Stock No.:
- 904-0518
- Mfr. Part No.:
- C13T24344010
- Brand:
- Epson
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Epson Claria Photo HD Ink Cartridge
Claria Photo HD Ink is ideal for photographers looking to produce and display outstanding, superior quality glossy photographs. The perfect partner for the keen photographer who wants the best results from their DSLR or compact camera.
Photo printers that utilise Epsons Claria Photo HD Ink can generate a greater number of ink droplet sizes than competitor models, producing photos of exceptional quality.
Photo printers that utilise Epsons Claria Photo HD Ink can generate a greater number of ink droplet sizes than competitor models, producing photos of exceptional quality.
Claria Photo HD inks deliver smooth tonal gradations and deeper, more natural blacks, detailed high-contrast images and natural skin tones. Your treasured memories will last for generations
Epson Colour Inkjet Cartridges
*T557040 contains a single PictureMate Photo cartridge and 135 sheets of glossy 10x15cm PictureMate Photo Paper
Specifications
Attribute | Value |
---|---|
For Use With Printer Brand | Epson |
Ink Format | Cartridge |
Cartridge Model | 24XL |
Colour | Yellow |
Cartridges Per Package | 1 |
Works With Printer Models | Expression Photo XP-55, Expression Photo XP-750, Expression Photo XP-760, Expression Photo XP-850, Expression Photo XP-860, Expression Photo XP-950, Expression Photo XP-960 |