- RS Stock No.:
- 904-0460
- Mfr. Part No.:
- C13T27914010
- Brand:
- Epson
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 904-0460
- Mfr. Part No.:
- C13T27914010
- Brand:
- Epson
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Epson DURABrite Ultra Ink Cartridge
Epson DURABrite Ultra Ink - for laser-like business documents
Epson's DURABrite Ultra Ink is ideal for producing laser-like, business documents. Thanks to its all-pigment ink system, documents are water, smudge and highlighter resistant and its quick-drying properties make it perfect for duplex printing
Epson's DURABrite Ultra Ink is ideal for producing laser-like, business documents. Thanks to its all-pigment ink system, documents are water, smudge and highlighter resistant and its quick-drying properties make it perfect for duplex printing
DURABrite Ultra Inks are available in standard and XL sizes, with page yields displayed clearly on each pack.
Epson offers a choice of standard or extra large (XL) ink cartridges across its latest ink ranges. While standard sized cartridges are great to keep replacement costs low if you print infrequently, XL inks are ideal if you print high volumes
Epson offers a choice of standard or extra large (XL) ink cartridges across its latest ink ranges. While standard sized cartridges are great to keep replacement costs low if you print infrequently, XL inks are ideal if you print high volumes
Epson Colour Inkjet Cartridges
*T557040 contains a single PictureMate Photo cartridge and 135 sheets of glossy 10x15cm PictureMate Photo Paper
Specifications
Attribute | Value |
---|---|
For Use With Printer Brand | Epson |
Ink Format | Cartridge |
Cartridge Model | 27XXL |
Colour | Black |
Cartridges Per Package | 1 |
Approximate Page Yield | 2200 |
Works With Printer Models | WorkForce WF-3620DWF, WorkForce WF-3640DTWF, WorkForce WF-7110DTW, WorkForce WF-7610DWF, WorkForce WF-7620DTWF |