- RS Stock No.:
- 196-1149
- Mfr. Part No.:
- ISE40A-01-Y
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 196-1149
- Mfr. Part No.:
- ISE40A-01-Y
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Copy function available.
More output options than in previous ZSE/ISE30 Series.
Possible to check set-value during key locking.
Pin code function available.
Space savings.
3-step setting.
4-digit display.
Replaceable one-touch fittings.
Additional functions.
More output options than in previous ZSE/ISE30 Series.
Possible to check set-value during key locking.
Pin code function available.
Space savings.
3-step setting.
4-digit display.
Replaceable one-touch fittings.
Additional functions.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 1 MPa |
Minimum Operating Pressure | -0.1MPa |
Pressure Type | Positive Pressure |
Connection | R 1/8 (M5 Female Threaded) |
Suitable Media | Air, Non-Corrosive Gas, Non-Flammable Gas |
Type | Digital Pressure Switch |
Voltage Rating | 12 → 24V dc |
Connection Thread Size | 1/8 in |
Manufacturer Series | ISE40A |
Connection Thread Standard | R |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP65 |
Minimum Pressure Setting | -0.105MPa |
Maximum Pressure Setting | 1.05MPa |
Output Range | 0.6 to 5 V, 2.4 to 20 mA |
Pressure Setting Range | -0.105 to 1.05MPa |