- RS Stock No.:
- 126-0230
- Mfr. Part No.:
- SPAN-V1R-G18M-PN-PN-L1
- Brand:
- Festo
- RS Stock No.:
- 126-0230
- Mfr. Part No.:
- SPAN-V1R-G18M-PN-PN-L1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Festo SPAN Series Pressure Sensors
Festo SPAN series pressure sensors for monitoring compressed air and non-corrosive gases. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement. Pressure values are transmitted to the connected control system as a switching signal, as an analogue signal or via IO-Link depending on the sensor variant and selected parameters.
Features and Benefits
Compact design
IO-Link
Clear 2-line display
Various switching functions
Pressure and vacuum
13 pressure measuring ranges
IO-Link
Clear 2-line display
Various switching functions
Pressure and vacuum
13 pressure measuring ranges
Specifications
Attribute | Value |
---|---|
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Related links
- Festo Pressure Sensor IP40 1bar
- Festo Pressure Sensor IP40 10bar
- SAM PN Pressure Washer
- Festo Pressure Switch 5bar IP40 1 bar
- Siemens Connector For Use With HMI KP8F PN PLC Siemens S7
- Festo Pressure Switch 15bar IP40 15 bar
- Festo SPAN-B Series Pressure Sensor 0bar Max Switchable Output,...
- Festo Pressure Sensor 5bar IP40 0bar