Telemecanique Sensors Air, Fresh Water, Hydraulic Oil Pressure Switch, Analogue 0 → 1bar, 24 V dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

OsiSense XMLP Electronic Pressure Transmitters

Telemecanique OsiSense XMLP high precision pressures transmitters suitable for use within various industrial applications that need pressure control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install. The stainless steel pressure sensing capsule is directly welded onto the stainless steel body of the transmitter.

304 stainless steel body
Compact
Robust
0 bar to 600 bar
0 psi to 10000 psi

Specifications
Attribute Value
Pressure Range 0 → 1bar
Media Measured Air, Fresh Water, Hydraulic Oil
Output Type Analogue
Supply Voltage 24 V dc
Minimum Pressure Reading 0bar
Maximum Pressure Reading 1bar
Analogue Output 0 → 10 V
Electrical Connection EN 175301-803 A Connector
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
Accuracy ±0.5 %
Response Time 2 ms
Maximum Current 7 mA
Housing Material Aluminium Oxide Ceramic, Stainless Steel
Mounting Type Thread Mount
IP Rating IP66, IP67, IP69K
Discontinued product
Related Products
Schneider Electric XMLK pressure transmitters are feature a ...
Description:
Schneider Electric XMLK pressure transmitters are feature a ceramic pressure measuring cell and are available with various types of electrical connector and fluid connections. Deformation, caused by pressure, changes the resistance of the resistors of a Wheatstone bridge silk-screened on ...
Adjustable electromechanical pressure switches, in which we are ...
Description:
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery. Electronic pressure ...
XMLP pressure transmitters rated at less than 9 ...
Description:
XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for ...
Pressure transmitter 4bar - 4..20mA - G1/4A male ...
Description:
Pressure transmitter 4bar - 4..20mA - G1/4A male - FPM - M12.