- RS Stock No.:
- 922-7392
- Mfr. Part No.:
- MPXV4006DP
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 922-7392
- Mfr. Part No.:
- MPXV4006DP
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6kPa |
Accuracy | ±2.5 % |
Output Type | Analogue |
Media Measured | Air, Fluid |
Analogue Output | 4.8 V |
Electrical Connection | PCB Mount |
Supply Voltage | 4.75 → 5.25 V dc |
Housing Material | Epoxy |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +60°C |