- RS Stock No.:
- 745-1418
- Mfr. Part No.:
- B58621K1110A054
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 745-1418
- Mfr. Part No.:
- B58621K1110A054
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Epcos AC-T Series Pressure Transmitters for PCB Mounting
Epcos AC-T series pressure transmitters for PCB mounting work to compensate nonlinearity and temperature errors and supply a precise calibrated output signal with a high immunity against electromagnetic influences (EMI) and feature piezoresistive MEMS technology.
Dual in-line package for PCB mounting
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.1bar |
Accuracy | ±1 % |
Media Measured | Fluid, Gas |
Electrical Connection | PCB Mount |
Response Time | 1 ms |
Maximum Current | 7 mA |
Supply Voltage | 4.75 → 5.5 V |
Housing Material | Plastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |