- RS Stock No.:
- 667-0914
- Mfr. Part No.:
- 40PC100G2A
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-0914
- Mfr. Part No.:
- 40PC100G2A
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell 40PC Series Amplified Pressure Sensors
Amplified pressure gauge sensor
Small 6-pin DIL package requires minimal PCB space
Fully signal conditioned monolithic design
Silicon piezo-resistive measurement technology
Port designed for O-ring interface
Excellent media compatibility
Accuracy of 0.2%
Media: Air, dry gases
Operating temp. -45°C → +125°C
Small 6-pin DIL package requires minimal PCB space
Fully signal conditioned monolithic design
Silicon piezo-resistive measurement technology
Port designed for O-ring interface
Excellent media compatibility
Accuracy of 0.2%
Media: Air, dry gases
Operating temp. -45°C → +125°C
Note
Not suitable for direct connection to tubing or pipes
Pressure Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 100psi |
Accuracy | 0.8 % |
Output Type | Amplified |
Media Measured | Gas |
Electrical Connection | PCB |
Analogue Output | 0.5 mA |
Response Time | 1 ms |
Supply Voltage | 5 V dc |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -45°C |