- RS Stock No.:
- 511-7399
- Mfr. Part No.:
- 6101-0032
- Brand:
- Herga
Discontinued product
- RS Stock No.:
- 511-7399
- Mfr. Part No.:
- 6101-0032
- Brand:
- Herga
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ultra Low Pressure, Vacuum or Differential Pressure Switch
Products are screw adjustable but are factory fitted with specific pressure rated springs which are not interchangeable. As the contact pressure is dependent on the air pressure, the switch rating will be reduced when used at the minimum operating pressures. The connection terminals on this version exit vertically downwards from the lowest face in relation to the image shown above.
Glass filled polyester housing
Ideal for airflow and fan monitoring
Mounting bracket and screws included
Should be mounted with the diaphragm vertical
Ideal for airflow and fan monitoring
Mounting bracket and screws included
Should be mounted with the diaphragm vertical
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 3.73mbar |
Maximum Pressure Reading | 4.98mbar |
Media Measured | Air |
Supply Voltage | 125 V ac |
Housing Material | Fibreglass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |