- RS Stock No.:
- 202-3537
- Mfr. Part No.:
- MLH300PSB06A
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 202-3537
- Mfr. Part No.:
- MLH300PSB06A
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Honeywell MLH series heavy duty pressure transducers has the application specific integrated circuit technology with a media-isolated, metal diaphragm design. It has industry standard electrical connectors and pressure ports are offered for enhanced reliability and user flexibility.
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments
RoHS, CE, UL Compliant
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments
RoHS, CE, UL Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Sealed Gauge |
Minimum Pressure Reading | 50psi |
Maximum Pressure Reading | 300psi |
Accuracy | ±0.25 % |
Output Type | Analogue |
Process Connection | NPT 1/8 |
Supply Voltage | 24 V |
IP Rating | IP65 |