- RS Stock No.:
- 200-6104
- Mfr. Part No.:
- 325541009-50
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 200-6104
- Mfr. Part No.:
- 325541009-50
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The TE Connectivity MS5541C is the miniature version of MS5535C pressure sensor module. The MS5541-HM is the high endurance pad technology version of MS5541C pressure sensor module. It contains a precision piezo resistive pressure sensor and an improved version of the 16 Bit micropower sensor interface IC known from the MS5535C. The sensor provides 16bit pressure and temperature data via a 3 wire serial interface that can be easily interfaced with 4bit low power microcontrollers.
Resolution 1.2mbar
Long term stability 20mbar/yr
Absolute pressure range : 0 – 14 bar
Long term stability 20mbar/yr
Absolute pressure range : 0 – 14 bar