- RS Stock No.:
- 179-9892
- Mfr. Part No.:
- XMLK016B2D71
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 179-9892
- Mfr. Part No.:
- XMLK016B2D71
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications
Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Pressure sensor XMLK - 0..16bar - G 1/4A - 0..10V - M12 - set of 1
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Accuracy | ±1 % |
Output Type | Analogue |
Media Measured | Fluid |
Process Connection | G1/4 |
Electrical Connection | M12 Male Connector |
Analogue Output | 0 → 10 V |
Response Time | 5 ms |
Maximum Current | 6 mA |
Series | XMLK |
Supply Voltage | 24 V dc |
Housing Material | Ceramic, Nitrile (NBR), Stainless Steel |
Minimum Operating Temperature | 0°C |
IP Rating | IP65 |
Maximum Operating Temperature | +80°C |