- RS Stock No.:
- 177-8869
- Mfr. Part No.:
- XMLPM00GD2BF
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 177-8869
- Mfr. Part No.:
- XMLPM00GD2BF
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Vacuum transmitter -1bar - 4..20mA - 7/16-20UNF female - FPM - M12
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 0bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Analogue Output | 4 → 20 mA |
Electrical Connection | 4 Pin Male Connector M12 |
Response Time | <=2 ms |
Maximum Current | 23 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L |
Minimum Operating Temperature | -30°C |
IP Rating | IP65, IP67, IP69K |
Mounting Type | Thread Mount |
Maximum Operating Temperature | +85°C |