- RS Stock No.:
- 176-7875
- Mfr. Part No.:
- XMLP040BD11F
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 176-7875
- Mfr. Part No.:
- XMLP040BD11F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 40bar |
Accuracy | 0.1 %, ±0.5 (Measurement) % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid |
Electrical Connection | 4 Pin M12 Male Connector |
Analogue Output | 0.5 → 4.5 V |
Response Time | ≤2 ms |
Maximum Current | 7 mA |
Supply Voltage | 5 V dc |
Housing Material | FPM, Stainless Steel 316L |
IP Rating | IP65, IP67, IP69K |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Thread Mount |