Telemecanique Sensors Differential for Air, Fresh Water, Hydraulic Oil Pressure Sensor, 300bar Max Pressure Reading ,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Electronic pressure sensors OsiSense XM XMLP pressure transmitters Compact metal body, 316L stainless steel fluid entry With analogue output. Sizes in bar

Specifications
Attribute Value
Pressure Reading Type Differential
Maximum Pressure Reading 300bar
Accuracy ±0.5 %
Output Type Analogue
Media Measured Air, Fresh Water, Hydraulic Oil
Process Connection G1/4
Electrical Connection 3-Pin EN 175301-803-A Male Connector
Analogue Output 0 <arrow/> 10 V
Response Time <lt/>2 ms
Maximum Current <lt/>7 mA
Supply Voltage 24 V dc
Housing Material FPM, Stainless Steel
IP Rating IP65
Mounting Type Cable Mount
Maximum Pressure Setting 100bar
Minimum Pressure Setting 0bar
Series XMLP
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 196.59
(exc. GST)
$ 216.25
(inc. GST)
units
Per unit
1 +
$196.59
Related Products
Pressostats for adjusting differential pressure in power circuitsSystems ...
Description:
Pressostats for adjusting differential pressure in power circuitsSystems with upright decompressor, quick-connection (6 mm) and an ON / OFF button.Pressure check of fluids: air, fresh water, sea water (0 → +70 °C).3 N / C output.Female G 1/4 or G ...
Adjustable electromechanical pressure switches from basic pressure transmitters ...
Description:
Adjustable electromechanical pressure switches from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery Electronic pressure sensors Osi Sense XM XMEP pressure transmitters for mobile equipments With analogue output Sizes in bar.
Pressure transmitter - XMEP - 100bar - G1/4A ...
Description:
Pressure transmitter - XMEP - 100bar - G1/4A male - 4.20mA - AMP Sup - set of 1.
For oil, diesel oil and hydraulic fluids Available ...
Description:
For oil, diesel oil and hydraulic fluids Available with or without piston seal