Telemecanique Sensors Differential for Air, Fresh Water, Hydraulic Oil Pressure Sensor, 150bar Max Pressure Reading ,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Electronic pressure sensors
OsiSense XM
XMEP pressure transmitters for mobile equipments
With analogue output
Sizes in bar

Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery

Specifications
Attribute Value
Pressure Reading Type Differential
Maximum Pressure Reading 150bar
Accuracy 0.1 %
Output Type Analogue
Media Measured Air, Fresh Water, Hydraulic Oil
Process Connection G1/4
Electrical Connection 3-Pin Superseal 1.5 A Male Connector
Analogue Output 0 → 10 V
Response Time ≤2 ms
Maximum Current <7 mA
Supply Voltage 24 V dc
Housing Material FPM, Stainless Steel
IP Rating IP65, IP67
Series XMEP
Maximum Operating Temperature +100°C
Mounting Type Cable Mount
Maximum Pressure Setting 60bar
Minimum Pressure Setting 0bar
Minimum Operating Temperature -40°C
Discontinued product
Related Products
Pressostats for adjusting differential pressure in power circuits.Systems ...
Description:
Pressostats for adjusting differential pressure in power circuits.Systems with upright decompressor, quick-connection (6 mm) and an ON / OFF button.Pressure check of fluids: air, fresh water, sea water (0 → +70 °C).3 N / C output.Female G 1/4 or G ...
Electronic pressure sensorsOsiSense XMXMLP pressure transmittersCompact metal body, ...
Description:
Electronic pressure sensorsOsiSense XMXMLP pressure transmittersCompact metal body, 316L stainless steel fluid entryWith analogue output. Sizes in bar.
Pressure transmitter - XMEP - 100bar - G1/4A ...
Description:
Pressure transmitter - XMEP - 100bar - G1/4A male - 4..20mA - AMP Sup - set of 1.
Adjustable differentialFor air or water (including sea water)IP54 ...
Description:
Adjustable differentialFor air or water (including sea water)IP54 Polycarbonate/Fibre Glass housingExternal adjustment.