- RS Stock No.:
- 123-5242
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-5242
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Wireless Pressure Transducer for Various Media, 400 Bar Maximum Pressure Reading, Analogue
Use this innovative RS PRO wireless pressure sensor to monitor various types of media in inaccessible areas. It needs no electrical cabling, thanks to its wireless technology, and is compatible with many substances, ranging from air and hydraulic fluid to gas and oil.
The sensor's excellent media compatibility is further enhanced by its stainless steel housing, which remains unaffected by most liquids and chemicals. This also makes the unit extremely long-lasting as there's little risk of rusting and excessive wear. Its five-year battery life means you can leave it unattended for long periods of time without worrying about the sensor losing power.
A wireless sensor like this is ideal for environmental monitoring applications and managing boiler rooms and plant hydraulics. It's Restriction of Hazardous Substances (RoHS) compliant, so it contains only minimal amounts of any harmful substances.
The sensor's excellent media compatibility is further enhanced by its stainless steel housing, which remains unaffected by most liquids and chemicals. This also makes the unit extremely long-lasting as there's little risk of rusting and excessive wear. Its five-year battery life means you can leave it unattended for long periods of time without worrying about the sensor losing power.
A wireless sensor like this is ideal for environmental monitoring applications and managing boiler rooms and plant hydraulics. It's Restriction of Hazardous Substances (RoHS) compliant, so it contains only minimal amounts of any harmful substances.
Features and Benefits
Accuracy of ±0.25%
Analogue output of 0 V to 5 V and 4 mA to 20 mA
Wireless electrical connection
Stainless steel housing material
Maximum operating temperature of +80°C
Pressure reading range of 0 bar to 400 bar
Air, hydraulic fluid, liquid, non-aggressive gas, oil and water media measured
Threaded mounting
Analogue output
Relative pressure reading type
G1/4 process connection
Analogue output of 0 V to 5 V and 4 mA to 20 mA
Wireless electrical connection
Stainless steel housing material
Maximum operating temperature of +80°C
Pressure reading range of 0 bar to 400 bar
Air, hydraulic fluid, liquid, non-aggressive gas, oil and water media measured
Threaded mounting
Analogue output
Relative pressure reading type
G1/4 process connection
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 400bar |
Accuracy | ±0.25 % |
Output Type | Analogue |
Media Measured | Air, Hydraulic Fluid, Liquid, Non-Aggressive Gas, Oil, Water |
Process Connection | G1/4 |
Analogue Output | 0 → 5 V, 4 → 20 mA |
Electrical Connection | Wireless |
Series | IWPT |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +80°C |
Mounting Type | Threaded |