- RS Stock No.:
- 123-5235
- Mfr. Part No.:
- IWPT-G1002-00/RS
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-5235
- Mfr. Part No.:
- IWPT-G1002-00/RS
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro IWPT Series Wireless Pressure Transducer
RS Pro IWPT series wireless pressure transducer is an effective replacement to a traditionally wired pressure transducer in inaccessible and expensive installation environments. It is easily paired to the compatible RS Pro IWR family of wireless receivers, thus offering a plug and play solution to your pressure measurement applications.
The instrument uses a piezoresistive ceramic sensor mounted within a stainless steel housing giving excellent media compatibility for the harshest of applications.
The instrument uses a piezoresistive ceramic sensor mounted within a stainless steel housing giving excellent media compatibility for the harshest of applications.
Pressure ranges from -1 to +400 bar gauge
Up to 750 m line-of-site range (depending on receiver)
Piezoresistive thick film ceramic sensor with stainless steel body
Five-year battery life at 10 second transmission update rate
Simple DIL switch pairing with receiver
User-selectable transmission update rates
User-selectable 1 to 5 V or 4 to 20 mA receiver outputs
Receiver clean contacts provide process alarm functions
Up to 750 m line-of-site range (depending on receiver)
Piezoresistive thick film ceramic sensor with stainless steel body
Five-year battery life at 10 second transmission update rate
Simple DIL switch pairing with receiver
User-selectable transmission update rates
User-selectable 1 to 5 V or 4 to 20 mA receiver outputs
Receiver clean contacts provide process alarm functions
Note
Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | ±0.25 % |
Output Type | Analogue |
Media Measured | Air, Hydraulic Fluid, Liquid, Non-Aggressive Gas, Oil, Water |
Process Connection | G1/4 |
Electrical Connection | Wireless |
Analogue Output | 0 → 5 V, 4 → 20 mA |
Series | IWPT |
Housing Material | Stainless Steel |
Mounting Type | Threaded |
Maximum Operating Temperature | +80°C |