- RS Stock No.:
- 102-4155
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 102-4155
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro IPSL Series ATEX Pressure Transmitters
RS Pro IPSL ATEX industrial pressure transducers are suitable for use in a wide range of industrial applications. A piezoresistive ceramic sensor gives excellent media compatibility within a stainless steel housing.
An incorporated microprocessor-based amplifier, requiring no adjusting, gives stable electronics, especially industrial applications.
An incorporated microprocessor-based amplifier, requiring no adjusting, gives stable electronics, especially industrial applications.
Piezo-resistive thick film ceramic sensor
Stainless steel body
+/- 0.25% accuracy
Microprocessor based amplifier
Pressure ranges from 50 to 1000 mbar
Stainless steel body
+/- 0.25% accuracy
Microprocessor based amplifier
Pressure ranges from 50 to 1000 mbar
Note
Temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.25bar |
Accuracy | ±0.25 % |
Output Type | Analogue |
Media Measured | Oil |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type A |
Maximum Current | 28 mA |
Supply Voltage | 9 → 32 V dc |
Housing Material | Stainless Steel |
IP Rating | IP65 |
Minimum Operating Temperature | -20°C |
Mounting Type | Threaded |
Hazardous Area Certification | ATEX, IECEx |
Maximum Operating Temperature | +80°C |