Siemens QBE Series Pressure Sensor, -1bar Min, 24bar Max, Current Output, Relative Reading
- RS Stock No.:
- 632-495
- Mfr. Part No.:
- QBE2104-P25U / S55720-S315
- Brand:
- Siemens
N
Subtotal (1 unit)*
$600.02
(exc. GST)
$660.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.02 |
*price indicative
- RS Stock No.:
- 632-495
- Mfr. Part No.:
- QBE2104-P25U / S55720-S315
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 24bar | |
| Accuracy | 0.001 | |
| Output Type | Current | |
| Series | QBE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 24bar | ||
Accuracy 0.001 | ||
Output Type Current | ||
Series QBE | ||
- COO (Country of Origin):
- CH
The Siemens Pressure sensors are suitable for the measurement of static and dynamic positive pressure in HVAC plant, particularly in hydraulic and refrigeration systems using liquid or gaseous media. This pressure sensor is a compact, maintenance free sensor and offers exceptional long term stability and is unaffected by temperature changes, ensuring reliable performance over time.
High overload resistance
High precision measuring
High temperature stability
Seal free and fully welded
High precision measuring
High temperature stability
Seal free and fully welded
Related links
- Siemens QBE Series Pressure Sensor 24bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 59bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 9bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 29bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 59bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 9bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 29bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 1bar Max Relative Reading
