ifm electronic PA Series Pressure Transmitter, 0bar Min, 250bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-845
- Mfr. Part No.:
- PA3521
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$483.46
(exc. GST)
$531.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.46 |
*price indicative
- RS Stock No.:
- 596-845
- Mfr. Part No.:
- PA3521
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PA | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell is engineered for precision in industrial applications. It effectively measures relative pressure within a range of 0 to 250 bar, making it ideal for a variety of liquid media. With a robust design featuring stainless steel construction and gold-plated contacts, it is tailored to withstand demanding environments and conditions. The device offers reliable analogue output, ensuring accurate data representation, while its compact cylindrical form allows for easy integration into existing systems. With an impressive long-term stability and excellent repeatability, this pressure transmitter is a dependable choice for various industrial needs.
Measuring range of 0 to 250 bar for versatile industrial application
Designed with gold-plated contacts for improved reliability
Constructed from durable stainless steel for enhanced durability and longevity
Provides an analogue signal output for straightforward connection and integration
Designed with gold-plated contacts for improved reliability
Constructed from durable stainless steel for enhanced durability and longevity
Provides an analogue signal output for straightforward connection and integration
Related links
- ifm electronic PA Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 1bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 60MPa Max Relative Reading
