ifm electronic PT Series Pressure Transmitter, 0bar Min, 40bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-687
- Mfr. Part No.:
- PT5043
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$219.43
(exc. GST)
$241.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.43 |
*price indicative
- RS Stock No.:
- 596-687
- Mfr. Part No.:
- PT5043
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precision measurement of liquids and gases in various industrial and mobile applications. Boasting a measuring range of 0 to 40 bar, it ensures reliable pressure readings with high accuracy and repeatability. Featuring a sturdy stainless steel housing and IP67 protection rating, this transmitter is built to withstand harsh environments. With a single analogue output and a wide operating voltage of 8 to 36 DC, it offers flexibility and adaptability for diverse integration needs. Its advanced construction allows for a long lifespan, making it an ideal choice for critical monitoring tasks.
Robust metallic thin film cell measuring element ensures high reliability
Exceptional repeatability of less than ± 0.05% under stable temperature conditions
Wide ambient and storage temperature ranges of -40 to 100 °C facilitate use in extreme conditions
Short response time of 2 ms for rapid measurement adjustments
Exceptional repeatability of less than ± 0.05% under stable temperature conditions
Wide ambient and storage temperature ranges of -40 to 100 °C facilitate use in extreme conditions
Short response time of 2 ms for rapid measurement adjustments
Related links
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 6bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 16bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 10bar Max Relative Reading
