ifm electronic PE Series Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-448
- Mfr. Part No.:
- PE2592
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$800.50
(exc. GST)
$880.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $800.50 |
*price indicative
- RS Stock No.:
- 596-448
- Mfr. Part No.:
- PE2592
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PE | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed for precise monitoring in industrial applications. This robust sensor boasts a ceramic-capacitive measuring cell that ensures reliable pressure measurements for both liquids and gases. With a measuring range of 0 to 100 bar, it caters to demanding pressure conditions while offering exceptional long-term stability and accuracy. Its integrated alphanumeric display conveniently presents real-time readings, complemented by LED indicators for switching status. This device not only guarantees a high level of functionality but also features gold-plated contacts to enhance connectivity and reliability in diverse environments.
Alphanumeric display presents measured values clearly
Dual LED indicators signal operational status
Compact and durable design with a cylindrical stainless steel housing
Flexible operating voltage range from 18 to 30 DC
Dual LED indicators signal operational status
Compact and durable design with a cylindrical stainless steel housing
Flexible operating voltage range from 18 to 30 DC
Related links
- ifm electronic PE Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic Pressure Sensor 100bar Max Relative Reading
